onsemi 800 V 1 A Diode Schottky 2-Pin DO-214AC S1K
- RS Stock No.:
- 186-7849
- Mfr. Part No.:
- S1K
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$16.25
(exc. GST)
$17.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,150 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1850 | $0.325 | $16.25 |
| 1900 - 3700 | $0.317 | $15.85 |
| 3750 + | $0.312 | $15.60 |
*price indicative
- RS Stock No.:
- 186-7849
- Mfr. Part No.:
- S1K
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 1.8ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.75mm | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 1.8ns | ||
Maximum Operating Temperature 150°C | ||
Length 4.75mm | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Automotive Standard No | ||
Related links
- onsemi 800 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4006
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1K
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC
- onsemi 800 V 4 A Diode Switching 2-Pin DO-214AA
