onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- RS Stock No.:
- 186-7723
- Mfr. Part No.:
- RS1K
- Brand:
- onsemi
This image is representative of the product range
Add 1875 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.95
(exc. GST)
$13.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1850 | $0.478 | $11.95 | - |
| 1875 - 3725 | $0.474 | $11.85 | $7.50 |
| 3750 + | $0.459 | $11.48 | $71.25 |
*price indicative
- RS Stock No.:
- 186-7723
- Mfr. Part No.:
- RS1K
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.75mm | |
| Height | 2.2mm | |
| Width | 2.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Length 4.75mm | ||
Height 2.2mm | ||
Width 2.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4006
- onsemi 800 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 800 V 1 A Diode Schottky 2-Pin DO-214AC S1K
- Vishay 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1K-E3/61T
- Vishay 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05
