onsemi 70 V 70 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR0170HT1G

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.10

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.162$8.10-
750 - 1450$0.158$7.902%
1500 +$0.155$7.754%

*price indicative

Packaging Options:
RS Stock No.:
186-7658
Mfr. Part No.:
NSR0170HT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Barrier Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

70V

Series

NSR0170H

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Peak Reverse Current Ir

-25

Maximum Forward Voltage Vf

560mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

Pb-Free, RoHS

Length

1.8mm

Width

1.35mm

Automotive Standard

AEC-Q101

Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc−dc converter, clamping and protection applications in portable devices. NSR0170H in a SOD−323 small footprint package enables designers to meet the challenging task of achieving higher efficiency designs and meeting reduced board space requirements.

Very Low Forward Voltage Drop - 560 mV @ 10 mA

Low Reverse Current - 25 nA @ 50 V VR

70 mA of Continuous Forward Current

Power Dissipation of 180 mW with Minimum Trace

Very High Switching Speed

Low Capacitance - CT = 2 pF

NSVR Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

These Devices are Pb−Free, Halogen Free/BFR Free

End Products

Mobile Handsets

Digital Camera and Camcorders

Automotive ECUs

Applications

Automotive Modules

Buck and Boost dc-dc Converters

Reverse Voltage and Current Protection

Clamping & Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy