onsemi 70 V 70 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR0170HT1G
- RS Stock No.:
- 186-7520
- Mfr. Part No.:
- NSR0170HT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$165.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.055 | $165.00 | - |
| 6000 - 9000 | $0.055 | $165.00 | - |
| 12000 + | $0.053 | $159.00 | 3% |
*price indicative
- RS Stock No.:
- 186-7520
- Mfr. Part No.:
- NSR0170HT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | NSR0170H | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 560mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | -25 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 1.8mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series NSR0170H | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 560mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir -25 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 1.8mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 70 V 70 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR0170HT1G
- onsemi 70 V 70 mA Schottky Barrier Diode Schottky 2-Pin SOD-923
- onsemi 70 V 70 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0170P2T5G
- onsemi 23 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
- onsemi 23 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVR0320MW2T1G
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
