onsemi 200 mA Diode Switching 2-Pin SOD-123 SMMSD4148T1G
- RS Stock No.:
- 186-7557
- Mfr. Part No.:
- SMMSD4148T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-7557
- Mfr. Part No.:
- SMMSD4148T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Diode Configuration | Single | |
| Series | SMMSD4148 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 25nA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Length | 2.84mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Diode Configuration Single | ||
Series SMMSD4148 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 25nA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Length 2.84mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Automotive Standard AEC-Q101 | ||
The switching diode is designed for high speed switching applications.
SOD-123 Surface Mount Package
High Breakdown Voltage
Fast Speed Switching Time
Available in 8 mm Tape and Reel
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Related links
- onsemi 200 mA Diode Switching 2-Pin SOD-123 SMMSD4148T1G
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54HT1G
