onsemi 40 V 4 A Diode Schottky 2-Pin SMC
- RS Stock No.:
- 186-7556
- Mfr. Part No.:
- SBRS8340T3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7556
- Mfr. Part No.:
- SBRS8340T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMC | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SBRS8340 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Length | 7.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMC | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SBRS8340 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Length 7.15mm | ||
Automotive Standard AEC-Q101 | ||
Small Compact Surface Mountable Package with J-Bend Leads
Rectangular Package for Automated Handling
Highly Stable Oxide Passivated Junction
Excellent Ability to Withstand Reverse Avalanche Energy Transients
Guardring for Stress Protection
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 217 mg (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped in 16 mm Tape and Reel, 2500 units per reel
Polarity: Notch in Plastic Body Indicates Cathode Lead
Marking: B32, B33, B34
PPAP capable
SBRS8 and NRVB Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- RS Stock No. 1138677
- Mfr. Part No. MBRS340T3G
Each (In a Pack of 50)
$0.901
- RS Stock No. 5452096
- Mfr. Part No. MBRS360T3G
Each
$1.16
- RS Stock No. 5452096P
- Mfr. Part No. MBRS360T3G
Each (Supplied on a Reel)
$1.16
- RS Stock No. 1138677P
- Mfr. Part No. MBRS340T3G
Each (Supplied on a Reel)
$0.901
Related links
- onsemi 40 V 4 A Diode Schottky 2-Pin SMC SBRS8340T3G
- onsemi 40 V 4 A Diode Schottky 2-Pin DO-214AA MBRS340T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 40 V 1 A Schottky Barrier Diode Schottky 2-Pin DSN0502
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402
- onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 2 A Diode Schottky 2-Pin DSN-0603
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE









