onsemi 40 V 2 A Diode Schottky 2-Pin DSN-0603 NSR20F40NXT5G
- RS Stock No.:
- 184-1061
- Mfr. Part No.:
- NSR20F40NXT5G
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,495.00
(exc. GST)
$1,645.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.299 | $1,495.00 | - |
| 10000 - 15000 | $0.292 | $1,460.00 | 2% |
| 20000 + | $0.287 | $1,435.00 | 4% |
*price indicative
- RS Stock No.:
- 184-1061
- Mfr. Part No.:
- NSR20F40NXT5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DSN-0603 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 28A | |
| Peak Reverse Current Ir | -15μA | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 800μm | |
| Height | 260μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DSN-0603 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 28A | ||
Peak Reverse Current Ir -15μA | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Diameter 800μm | ||
Height 260μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi 40 V 2 A Diode Schottky 2-Pin DSN-0603 NSR20F40NXT5G
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603
- onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603 PMEG4005ESFYL
- Nexperia 30 V 500 mA Diode Schottky 2-Pin DSN-0603
- onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603 NSR20F30NXT5G
- Nexperia 30 V 500 mA Diode Schottky 2-Pin DSN-0603 PMEG3005AESFYL
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
