onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360G
- RS Stock No.:
- 184-4245
- Mfr. Part No.:
- MBR360G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$174.50
(exc. GST)
$192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.349 | $174.50 |
| 1000 - 1500 | $0.34 | $170.00 |
| 2000 + | $0.335 | $167.50 |
*price indicative
- RS Stock No.:
- 184-4245
- Mfr. Part No.:
- MBR360G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MBR360 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.08V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.5mm | |
| Width | 5.3mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MBR360 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.08V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 20mA | ||
Maximum Operating Temperature 150°C | ||
Height 9.5mm | ||
Width 5.3mm | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 1844872
- Mfr. Part No. MBR360G
- RS Stock No. 1033908
- Mfr. Part No. MBR360RLG
- RS Stock No. 1844872P
- Mfr. Part No. MBR360G
- RS Stock No. 6547117
- Mfr. Part No. MBR360RLG
Related links
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360G
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360RLG
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-201AD SR306 R0
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD SB360-E3/54
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36









