onsemi 100 V 300 mA Diode Switching 2-Pin SOD-80 FDLL4148
- RS Stock No.:
- 178-7552
- Mfr. Part No.:
- FDLL4148
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$62.50
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 09 November 2026
- Plus 2,500 unit(s) shipping from 27 October 2027
- Plus 2,500 unit(s) shipping from 22 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.025 | $62.50 |
| 12500 + | $0.022 | $55.00 |
*price indicative
- RS Stock No.:
- 178-7552
- Mfr. Part No.:
- FDLL4148
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | FDLL4x48 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Height | 1.5mm | |
| Length | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series FDLL4x48 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Height 1.5mm | ||
Length 3.6mm | ||
Automotive Standard No | ||
Related links
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914ATR
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914TR
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914B
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N4148-T50A
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N4148-T26A
