Nexperia 30 V 500 mA Diode Schottky 2-Pin DSN-0603 PMEG3005AESFYL
- RS Stock No.:
- 153-0724
- Mfr. Part No.:
- PMEG3005AESFYL
- Brand:
- Nexperia
This image is representative of the product range
Add 18000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 9000 units)*
$891.00
(exc. GST)
$981.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 9000 - 9000 | $0.099 | $891.00 | - |
| 18000 - 81000 | $0.097 | $873.00 | $36.00 |
| 90000 + | $0.087 | $783.00 | $1,080.00 |
*price indicative
- RS Stock No.:
- 153-0724
- Mfr. Part No.:
- PMEG3005AESFYL
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DSN-0603 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | PMEG3005AESF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 470mV | |
| Peak Reverse Current Ir | 80μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.37ns | |
| Length | 600μm | |
| Standards/Approvals | No | |
| Width | 300μm | |
| Height | 300μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DSN-0603 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series PMEG3005AESF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 470mV | ||
Peak Reverse Current Ir 80μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.37ns | ||
Length 600μm | ||
Standards/Approvals No | ||
Width 300μm | ||
Height 300μm | ||
Automotive Standard No | ||
Related links
- Nexperia 30 V 500 mA Diode Schottky 2-Pin DSN-0603 PMEG3005AESFYL
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006 RB520CS3002LYL
- onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603
- onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603 NSR20F30NXT5G
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603
- Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603 PMEG4005ESFYL
