DiodesZetex 30 V 2 A Diode Schottky 2-Pin SMAF B230AF-13
- RS Stock No.:
- 182-7203
- Mfr. Part No.:
- B230AF-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-7203
- Mfr. Part No.:
- B230AF-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | B230AF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | FBI | |
| Width | 2.95mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series B230AF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals FBI | ||
Width 2.95mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.
Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation
Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Boost Diodes
Blocking Diodes
Recirculating Diodes
Related links
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF B130AF-13
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin SMAF B330AF-13
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin DO-214AC B230A-13-F
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF
