DiodesZetex 30 V 3 A Diode Schottky 2-Pin SMAF B330AF-13
- RS Stock No.:
- 182-6835
- Mfr. Part No.:
- B330AF-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 20000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,080.00
(exc. GST)
$2,290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.208 | $2,080.00 | - |
| 20000 - 90000 | $0.204 | $2,040.00 | 1% |
| 100000 + | $0.184 | $1,840.00 | 11% |
*price indicative
- RS Stock No.:
- 182-6835
- Mfr. Part No.:
- B330AF-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | B330AF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 1.1mm | |
| Width | 2.95mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series B330AF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 1.1mm | ||
Width 2.95mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Related links
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin SMAF B330AF-13
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF B130AF-13
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SMAF B230AF-13
- DiodesZetex 100 V Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 20 V 3 A Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SMAF
