DiodesZetex 60 V 3 A Diode Schottky 2-Pin SMAF B360AF-13

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$30.50

(exc. GST)

$33.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 2400$0.305$30.50-
2500 - 4900$0.298$29.802%
5000 +$0.293$29.303%

*price indicative

Packaging Options:
RS Stock No.:
182-7140
Mfr. Part No.:
B360AF-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SMAF

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

B360AF

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

650mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

FBI

Length

4.6mm

Width

2.95mm

Automotive Standard

No

COO (Country of Origin):
CN
The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation

Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.

Lead-free finish

Halogen and Antimony Free. “Green” Device

Applications

Boost Diodes

Blocking Diodes

Recirculating Diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy