DiodesZetex 50 V 1 A Diode Schottky 2-Pin SMAF B150AF-13
- RS Stock No.:
- 182-7107
- Mfr. Part No.:
- B150AF-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2500 more to save $12.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.20 | $20.00 | - |
| 2500 - 4900 | $0.195 | $19.50 | $12.50 |
| 5000 + | $0.192 | $19.20 | $40.00 |
*price indicative
- RS Stock No.:
- 182-7107
- Mfr. Part No.:
- B150AF-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | B150AF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 4.6mm | |
| Width | 2.95mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series B150AF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 4.6mm | ||
Width 2.95mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Related links
- DiodesZetex 50 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin SMAF B350AF-13
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin SMAF
- DiodesZetex 20 V 3 A Diode Schottky 2-Pin SMAF B320AF-13
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF B220AF-13
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF B130AF-13
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SMAF B140AF-13
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SMAF B230AF-13
