Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40,215

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$183.00

(exc. GST)

$201.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.061$183.00-
6000 - 9000$0.06$180.001%
12000 +$0.059$177.003%

*price indicative

RS Stock No.:
179-1108
Mfr. Part No.:
BAS40,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

380mV

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy