Nexperia 40 V 120 mA Diode Schottky 4-Pin SOT-143 BAS40-07,215
- RS Stock No.:
- 865-2078
- Mfr. Part No.:
- BAS40-07,215
- Brand:
- Nexperia
This image is representative of the product range
Add 200 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$34.20
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.342 | $34.20 | - |
| 200 - 400 | $0.339 | $33.90 | $0.60 |
| 500 - 900 | $0.333 | $33.30 | $4.50 |
| 1000 - 1900 | $0.315 | $31.50 | $27.00 |
| 2000 + | $0.308 | $30.80 | $68.00 |
*price indicative
- RS Stock No.:
- 865-2078
- Mfr. Part No.:
- BAS40-07,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40-07 | |
| Diode Configuration | Isolated | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40-07 | ||
Diode Configuration Isolated | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
Diodes and Rectifiers
Related links
- Nexperia 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS70-07,215
- Nexperia 70 V 70 mA Diode Schottky 4-Pin SOT-143
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-05,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06,215
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1
