STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43AFILM

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$255.00

(exc. GST)

$282.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.085$255.00
15000 +$0.077$231.00

*price indicative

RS Stock No.:
178-7380
Mfr. Part No.:
BAR43AFILM
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAR43

Diode Configuration

Common Anode

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

750mA

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

500nA

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Length

2.9mm

Height

950μm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy