STMicroelectronics 1.2 kV 120 A Diode Switching 4-Pin ISOTOP STTH12012TV1
- RS Stock No.:
- 178-1379
- Mfr. Part No.:
- STTH12012TV1
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$384.67
(exc. GST)
$423.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 21 April 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | $38.467 | $384.67 |
| 50 + | $37.196 | $371.96 |
*price indicative
- RS Stock No.:
- 178-1379
- Mfr. Part No.:
- STTH12012TV1
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Isolated | |
| Series | STTH12012TV | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 420A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 125ns | |
| Height | 9.1mm | |
| Standards/Approvals | RoHS | |
| Width | 25.5mm | |
| Diameter | 4mm | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Isolated | ||
Series STTH12012TV | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 420A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 30μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 125ns | ||
Height 9.1mm | ||
Standards/Approvals RoHS | ||
Width 25.5mm | ||
Diameter 4mm | ||
Length 38.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 120 A Diode Switching 4-Pin ISOTOP STTH12012TV1
- STMicroelectronics 200 V 120 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 200 V 120 A Diode Switching 4-Pin ISOTOP STTH20002TV1
- STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 600 V 30 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 300 V 160 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 400 V 240 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 300 V 100 A Diode Switching 4-Pin ISOTOP
