ROHM 600V 1.5A, Silicon Junction Diode, 2-Pin PMDTM, SOD-128 RFN2LAM6STR
- RS Stock No.:
- 178-0438
- Mfr. Part No.:
- RFN2LAM6STR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0438
- Mfr. Part No.:
- RFN2LAM6STR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDTM, SOD-128 | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDTM, SOD-128 | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
- COO (Country of Origin):
- JP
RFN2LAM6S is Super Fast Recovery Diode for general rectification.
Series:
Standard Fast Recovery
Applications:
General rectification
Features:
Low forward voltage
Low switching loss
Construction:
Silicon epitaxial planar type
Standard Fast Recovery
Applications:
General rectification
Features:
Low forward voltage
Low switching loss
Construction:
Silicon epitaxial planar type
