Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin DO-35 SD101A-TR
- RS Stock No.:
- 177-7425
- Mfr. Part No.:
- SD101A-TR
- Brand:
- Vishay
This image is representative of the product range
Add 50000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,110.00
(exc. GST)
$1,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.111 | $1,110.00 | - |
| 50000 + | $0.10 | $1,000.00 | 9% |
*price indicative
- RS Stock No.:
- 177-7425
- Mfr. Part No.:
- SD101A-TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Small Signal Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | TIP117G | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Current Ir | 200nA | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 3.9mm | |
| Diameter | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Small Signal Schottky Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series TIP117G | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Current Ir 200nA | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 3.9mm | ||
Diameter 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8129409
- Mfr. Part No. SD101A-TR
- RS Stock No. 8129409P
- Mfr. Part No. SD101A-TR
- RS Stock No. 8151226
- Mfr. Part No. BAT83S-TR
- RS Stock No. 1777602
- Mfr. Part No. MCL101A-TR
Related links
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin DO-35 SD101A-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF MCL101A-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Schottky 2-Pin DO-35
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-08
- Vishay 60 V 30 mA Small Signal Schottky Diode Schottky 2-Pin DO-35 BAT83S-TR
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-18







