Vishay 2 kV 250 mA Diode Avalanche 2-Pin SOD-57 BY203-20STAP

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 3%

View bulk pricing options

Subtotal (1 tape of 5000 units)*

$7,485.00

(exc. GST)

$8,235.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5000 - 20000$1.497$7,485.00-
25000 +$1.448$7,240.003%

*price indicative

RS Stock No.:
177-7372
Mfr. Part No.:
BY203-20STAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

SOD-57

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

2kV

Series

BY203-20S

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

2.4V

Peak Reverse Recovery Time trr

300ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.2mm

Width

3.6mm

Height

3.6mm

Automotive Standard

No

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy