ROHM 600 V 700 mA Diode General Purpose 2-Pin TUMD2SM RRE07VSM6STR
- RS Stock No.:
- 171-4971
- Mfr. Part No.:
- RRE07VSM6STR
- Brand:
- ROHM
This image is representative of the product range
Add 200 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$29.00
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.29 | $29.00 | - |
| 200 - 400 | $0.281 | $28.10 | $1.80 |
| 500 - 900 | $0.273 | $27.30 | $8.50 |
| 1000 - 1400 | $0.265 | $26.50 | $25.00 |
| 1500 + | $0.257 | $25.70 | $49.50 |
*price indicative
- RS Stock No.:
- 171-4971
- Mfr. Part No.:
- RRE07VSM6STR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TUMD2SM | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | RRE07VSM6S | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Height | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TUMD2SM | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series RRE07VSM6S | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature 55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Height 600μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- ROHM 600 V 700 mA Diode General Purpose 2-Pin TUMD2SM RRE07VSM6STR
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
- ROHM 400 V 200 mA Rectifier Diode General Purpose 2-Pin TUMD2SM RRE02VSM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR
- ROHM 600 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM6STR
- ROHM 600 V 1 A Diode General Purpose 2-Pin PDME RR1VWM6STFTR
- ROHM 600 V 1 A Diode General Purpose 2-Pin SOD-123FL RR268MM-600TR
