ROHM 250 V 300 mA Diode Fast Recovery 2-Pin SOD-323 RF01VM2STE-17
- RS Stock No.:
- 171-4649
- Mfr. Part No.:
- RF01VM2STE-17
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4649
- Mfr. Part No.:
- RF01VM2STE-17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 700μm | ||
Automotive Standard No | ||
RF01VM2S is the silicon epitaxial Planar type Fast Recovery Diode.
Small mold type (UMD2)
High speed switching
Related links
- ROHM 250 V 300 mA Diode Fast Recovery 2-Pin SOD-323 RF01VM2STE-17
- ROHM 250 V 100 mA Rectifier & Schottky Diode Recovery SOD-323-2
- ROHM 250 V 100 mA Rectifier & Schottky Diode Recovery SOD-323-2 RF01VM2SFHTE-17
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W FRS1JW TRTB
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323
