ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- RS Stock No.:
- 171-4057
- Mfr. Part No.:
- RFUH20TF6SC9
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$125.75
(exc. GST)
$138.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.515 | $125.75 |
| 100 - 200 | $2.47 | $123.50 |
| 250 - 450 | $2.426 | $121.30 |
| 500 - 950 | $2.382 | $119.10 |
| 1000 + | $2.339 | $116.95 |
*price indicative
- RS Stock No.:
- 171-4057
- Mfr. Part No.:
- RFUH20TF6SC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 2.8V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 2.8V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.
TO-220 package product.
High efficiency and high reliability.
Related links
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFUH20TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL20TJ6SFHGC9
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 600 V 15 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- ROHM 430 V 20 A Diode Fast Recovery 2-Pin TO-220FN RFUH20TB4SNZC9
