onsemi 50 V 1 A Diode Schottky 2-Pin DO-41 MBR150RLG
- RS Stock No.:
- 170-3416
- Mfr. Part No.:
- MBR150RLG
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,485.00
(exc. GST)
$1,635.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.297 | $1,485.00 | - |
| 10000 - 15000 | $0.29 | $1,450.00 | 2% |
| 20000 + | $0.286 | $1,430.00 | 3% |
*price indicative
- RS Stock No.:
- 170-3416
- Mfr. Part No.:
- MBR150RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | MBR150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Width | 2.7mm | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series MBR150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Width 2.7mm | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 50 V 1 A Diode Schottky 2-Pin DO-41 MBR150RLG
- onsemi 50 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 50 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 50 V 3 A Diode Schottky 2-Pin DO-214AA SS35
- onsemi 50 V 2 A Diode Schottky 2-Pin DO-214AA SS25
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 60 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 100 V 1 A Diode Schottky 2-Pin DO-41
