onsemi 50 V 3 A Diode Schottky 2-Pin DO-214AB SS35

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,581.00

(exc. GST)

$1,740.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.527$1,581.00-
6000 - 9000$0.514$1,542.002%
12000 +$0.506$1,518.003%

*price indicative

RS Stock No.:
166-2322
Mfr. Part No.:
SS35
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

SS35

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

750mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

7.15mm

Height

2.75mm

Standards/Approvals

No

Width

6.25mm

Automotive Standard

No

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy