Taiwan Semiconductor 75 V 450 mA Diode Switching 2-Pin MiniMELF LL4148 L0

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$320.00

(exc. GST)

$350.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 16 December 2026
  • Plus 10,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.032$320.00-
50000 +$0.029$290.009%

*price indicative

RS Stock No.:
169-9004
Mfr. Part No.:
LL4148 L0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

MiniMELF

Maximum Continuous Forward Current If

450mA

Peak Reverse Repetitive Voltage Vrrm

75V

Series

LL4148

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

200°C

Peak Reverse Recovery Time trr

4ns

Height

1.6mm

Width

1.6mm

Length

3.7mm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy