Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF PMLL4448,115
- RS Stock No.:
- 166-0506
- Mfr. Part No.:
- PMLL4448,115
- Brand:
- Nexperia
This image is representative of the product range
Add 12500 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$105.00
(exc. GST)
$115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.042 | $105.00 | - |
| 12500 + | $0.037 | $92.50 | 11% |
*price indicative
- RS Stock No.:
- 166-0506
- Mfr. Part No.:
- PMLL4448,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMLL4448 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 25nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMLL4448 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 25nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
- RS Stock No. 4843564
- Mfr. Part No. PMLL4448,115
- RS Stock No. 1242401
- Mfr. Part No. PMLL4148L,115
- RS Stock No. 4382788
- Mfr. Part No. PMLL4148L,115
- RS Stock No. 3972914P
- Mfr. Part No. BAS316
Related links
- Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF
- Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF PMLL4148L,115
- Nexperia 100 V 200 mA Diode Switching 6-Pin SC-88
- Nexperia 100 V 200 mA Diode Switching 6-Pin SC-88 BAS16VY,115
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80 LL4148
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316









