Vishay 400 V 60 A Diode General Purpose 2-Pin DO-5 VS-1N2135RA
- RS Stock No.:
- 169-5988
- Mfr. Part No.:
- VS-1N2135RA
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,367.30
(exc. GST)
$1,504.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $13.673 | $1,367.30 |
| 500 + | $12.306 | $1,230.60 |
*price indicative
- RS Stock No.:
- 169-5988
- Mfr. Part No.:
- VS-1N2135RA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-5 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 900A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 190°C | |
| Length | 20.02mm | |
| Height | 22.9mm | |
| Width | 17.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Stud Anode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 900A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 190°C | ||
Length 20.02mm | ||
Height 22.9mm | ||
Width 17.35mm | ||
- 1N1183, 1N3765, 1N1183A, 1N2128A Series Data Sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 60 A Diode General Purpose 2-Pin DO-5 VS-1N2135RA
- Vishay 1000 V 35 A Diode General Purpose 2-Pin DO-5
- Vishay 100 V 40 A Diode General Purpose 2-Pin DO-5 VS-1N1184RA
- Vishay 1000 V 35 A Diode General Purpose 2-Pin DO-5 VS-1N3768
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA
