Vishay 1 kV 30 A Diode Switching 2-Pin TO-247 VS- 30EPF10PBF
- RS Stock No.:
- 169-5880
- Mfr. Part No.:
- VS- 30EPF10PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5880
- Mfr. Part No.:
- VS- 30EPF10PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | VS | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.41V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 450ns | |
| Height | 20.3mm | |
| Width | 5.3mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series VS | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.41V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 450ns | ||
Height 20.3mm | ||
Width 5.3mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay VS-30EPF1 soft recovery rectifier series has been optimized for combined short reverse recovery time and low forward voltage drop. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions.
Glass passivated pellet chip junction
150 °C max. operating junction temperature
Low forward voltage drop and short reverse recovery time
Related links
- Vishay 1 kV 30 A Diode Switching 2-Pin TO-247
- IXYS 1 kV 30 A Diode Switching 2-Pin TO-247
- IXYS 1 kV 30 A Diode Switching 2-Pin TO-247 DSEI30-10A
- IXYS 1 kV 30 A Diode Switching 2-Pin ISOPLUS247
- IXYS 1 kV 30 A Diode Switching 2-Pin ISOPLUS247 DSEI30-10AR
- Vishay 1 kV 40 A Diode Switching 2-Pin TO-247
- Vishay 1 kV 40 A Diode Switching 2-Pin TO-247 VS-40EPF10-M3
- STMicroelectronics 1 kV 30 A Diode Switching 2-Pin DOP3I
