DiodesZetex 100 V 5 A Diode Switching 3-Pin PowerDI5 SDT5H100LP5-7
- RS Stock No.:
- 168-9573
- Mfr. Part No.:
- SDT5H100LP5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-9573
- Mfr. Part No.:
- SDT5H100LP5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI5 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | 5A TRENCH SCHOTTKY BARRIER RECTIFIER | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 4.5mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Length | 5.45mm | |
| Height | 1.1mm | |
| Width | 4.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI5 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series 5A TRENCH SCHOTTKY BARRIER RECTIFIER | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 4.5mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Length 5.45mm | ||
Height 1.1mm | ||
Width 4.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 5 A Diode Switching 3-Pin PowerDI5 SDT5H100LP5-7
- DiodesZetex 100 V 5 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 100 V 3 A Schottky Barrier Rectifier Schottky 3-Pin PowerDI5
- DiodesZetex 100 V 5 A Diode Schottky 3-Pin PowerDI5 PDS5100-13
- DiodesZetex 100 V 5 A Diode Schottky 3-Pin PowerDI5 PDS5100H-13
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5 SBR12U100P5-13
- DiodesZetex 100 V 250 mA Diode Switching 2-Pin SOD-323
