STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220F STTH1210DI

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$81.80

(exc. GST)

$90.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$1.636$81.80-
250 +$1.472$73.6010%

*price indicative

RS Stock No.:
168-6639
Mfr. Part No.:
STTH1210DI
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

STTH1210

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

2V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Peak Reverse Current Ir

10μA

Peak Reverse Recovery Time trr

48ns

Maximum Operating Temperature

175°C

Diameter

3.75mm

Length

10.4mm

Height

9.3mm

Standards/Approvals

RoHS

Width

4.6mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy