STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06FP
- RS Stock No.:
- 168-6337
- Mfr. Part No.:
- STTH8R06FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $36.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$72.05
(exc. GST)
$79.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.441 | $72.05 | - |
| 250 + | $1.297 | $64.85 | $36.00 |
*price indicative
- RS Stock No.:
- 168-6337
- Mfr. Part No.:
- STTH8R06FP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH8 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 2.9V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 45ns | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Diameter | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH8 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 2.9V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 45ns | ||
Height 9.3mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Diameter 3mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06FP
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8L06FP
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06D
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06DIRG
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8L06D
- STMicroelectronics 600 V 8 A Diode Switching 3-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 3-Pin TO-220 STTH806TTI
