STMicroelectronics 100 V 8 A Diode Schottky 2-Pin TO-220AC STPS8H100D
- RS Stock No.:
- 168-6120
- Mfr. Part No.:
- STPS8H100D
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $26.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$53.60
(exc. GST)
$58.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.072 | $53.60 | - |
| 250 + | $0.965 | $48.25 | $26.75 |
*price indicative
- RS Stock No.:
- 168-6120
- Mfr. Part No.:
- STPS8H100D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 4.5μA | |
| Maximum Forward Voltage Vf | 0.56V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 9.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 4.5μA | ||
Maximum Forward Voltage Vf 0.56V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 9.3mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 4858285
- Mfr. Part No. STPS8H100D
- RS Stock No. 7958795P
- Mfr. Part No. STPS10L25D
- RS Stock No. 1894390P
- Mfr. Part No. STPS30H100DJF-TR
- RS Stock No. 1686113
- Mfr. Part No. STPS20L15D
Related links
- STMicroelectronics 100 V 8 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 100 V 8 A Diode Schottky 2-Pin STPS8H100FP
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220 STPSC8065D
- STMicroelectronics 100 V 8 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 8 A Diode Schottky 3-Pin D2PAK STPS8H100G-TR
- Wolfspeed 600 V 8 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 8 A Diode Schottky 2-Pin TO-220 C3D08060A











