STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1R06A
- RS Stock No.:
- 168-5732
- Mfr. Part No.:
- STTH1R06A
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$720.00
(exc. GST)
$790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.144 | $720.00 |
| 25000 + | $0.13 | $650.00 |
*price indicative
- RS Stock No.:
- 168-5732
- Mfr. Part No.:
- STTH1R06A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH1R06 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 45ns | |
| Width | 2.95mm | |
| Standards/Approvals | V0, Epoxy meets UL94 | |
| Length | 4.6mm | |
| Height | 2.03mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH1R06 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 45ns | ||
Width 2.95mm | ||
Standards/Approvals V0, Epoxy meets UL94 | ||
Length 4.6mm | ||
Height 2.03mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1R06A
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1L06A
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2R06A
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2L06A
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
