IXYS 45 V 60 A Diode Schottky 2-Pin TO-247
- RS Stock No.:
- 168-4434
- Mfr. Part No.:
- DSS60-0045B
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4434
- Mfr. Part No.:
- DSS60-0045B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.57V | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.57V | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 21.46mm | ||
Length 16.26mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 45 V 60 A Diode Schottky 2-Pin TO-247 DSS60-0045B
- Vishay 45 V 60 A Diode Schottky 3-Pin TO-247
- Vishay 45 V 60 A Diode Schottky 3-Pin TO-247 VS-MBR6045WT-N3
- IXYS 600 V 60 A Diode Switching 2-Pin TO-247
- IXYS 600 V 60 A Diode Switching 2-Pin TO-247 DSEI60-06A
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247 FFSH5065A
- IXYS 1 kV 60 A Diode Switching 2-Pin TO-247
