onsemi 80 V 3 A Diode Schottky 2-Pin DO-214AB SS38
- RS Stock No.:
- 166-3380
- Mfr. Part No.:
- SS38
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,656.00
(exc. GST)
$1,821.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.552 | $1,656.00 |
| 6000 - 9000 | $0.538 | $1,614.00 |
| 12000 + | $0.53 | $1,590.00 |
*price indicative
- RS Stock No.:
- 166-3380
- Mfr. Part No.:
- SS38
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Series | SS38 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.75mm | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Series SS38 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.75mm | ||
Width 6.25mm | ||
Length 7.15mm | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 80 V 3 A Diode Schottky 2-Pin DO-214AA SS38
- onsemi 80 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 80 V 1 A Diode Schottky 2-Pin DO-214AC SS18
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-214AA
