Nexperia 10 V 3 A Diode Schottky 2-Pin SOD-323F PMEG1030EJ,115

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$594.00

(exc. GST)

$654.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.198$594.00-
15000 +$0.178$534.0010%

*price indicative

RS Stock No.:
166-1481
Mfr. Part No.:
PMEG1030EJ,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323F

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

10V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

530mV

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.35mm

Height

800μm

Length

1.8mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy