Nexperia 20 V 1 A Diode Schottky 2-Pin I-IGIA PMEG2010AEB,115

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$468.00

(exc. GST)

$516.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 10 February 2027
  • Plus 3,000 unit(s) shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.156$468.00-
15000 +$0.14$420.0010%

*price indicative

RS Stock No.:
166-1470
Mfr. Part No.:
PMEG2010AEB,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

I-IGIA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

PMEG2010AEB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

6A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

1.5mA

Maximum Forward Voltage Vf

60mV

Maximum Operating Temperature

150°C

Width

850μm

Standards/Approvals

No

Height

650μm

Length

1.25mm

Automotive Standard

No

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy