Nexperia 20 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG2005EB,115
- RS Stock No.:
- 166-1210
- Mfr. Part No.:
- PMEG2005EB,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 6000 units)*
$924.00
(exc. GST)
$1,014.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 January 2028
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | $0.154 | $924.00 |
| 12000 - 18000 | $0.15 | $900.00 |
| 24000 + | $0.148 | $888.00 |
*price indicative
- RS Stock No.:
- 166-1210
- Mfr. Part No.:
- PMEG2005EB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | I-IGIA | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | PMEG2005EB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 480mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Width | 850μm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type I-IGIA | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series PMEG2005EB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 480mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Width 850μm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 20 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG2005EB,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin I-IGIA
- Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG3005EB,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin I-IGIA PMEG2010AEB,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA PMEG4002EB,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323
