Nexperia 20 V 1 A Diode Schottky 3-Pin SOT-23 PMEG2010AET,215
- RS Stock No.:
- 166-1391
- Mfr. Part No.:
- PMEG2010AET,215
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-1391
- Mfr. Part No.:
- PMEG2010AET,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | PMEG2010AET | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 430mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series PMEG2010AET | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 430mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 20 V 1 A Diode Schottky 3-Pin SOT-23 PMEG2010AET,215
- Nexperia 20 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 20 V 1 A Diode Schottky 3-Pin SOT-23 PMEG2010ET,215
- Nexperia Transistor -20 V, 3-Pin SOT-23
- Nexperia 20 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG2005CT,215
- Nexperia 30 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 0.71 A Diode Schottky 3-Pin SOT-23
