WeEn Semiconductors Co., Ltd 200 V 30 A Diode General Purpose 3-Pin TO-220AB BYV42E-200,127
- RS Stock No.:
- 166-1293
- Mfr. Part No.:
- BYV42E-200,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$99.50
(exc. GST)
$109.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 150 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.99 | $99.50 | - |
| 100 - 150 | $1.94 | $97.00 | 2% |
| 200 + | $1.91 | $95.50 | 4% |
*price indicative
- RS Stock No.:
- 166-1293
- Mfr. Part No.:
- BYV42E-200,127
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | BYV42E-200 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 28ns | |
| Width | 4.7mm | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series BYV42E-200 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 28ns | ||
Width 4.7mm | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Height 9.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co., Ltd 200 V 30 A Diode Switching 3-Pin TO-220
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 200 V 10 A Diode Switching 3-Pin TO-220
- WeEn Semiconductors Co., Ltd 200 V 20 A Diode Switching 3-Pin TO-220
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220
