Nexperia 30 V 2 A Diode Schottky 3-Pin HUSON

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$2,502.00

(exc. GST)

$2,751.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.834$2,502.00
6000 - 27000$0.817$2,451.00
30000 +$0.801$2,403.00

*price indicative

RS Stock No.:
165-8611
Mfr. Part No.:
PMEG3020CPA,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

HUSON

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

PMEG3020CPA

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

2mA

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

440mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Length

2.1mm

Height

0.65mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
HK

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links