- RS Stock No.:
- 165-8612
- Mfr. Part No.:
- PMEG6020EPA,115
- Brand:
- Nexperia
5575 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.245
(exc. GST)
$0.269
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.245 | $735.00 |
6000 - 9000 | $0.239 | $717.00 |
12000 + | $0.235 | $705.00 |
*price indicative
- RS Stock No.:
- 165-8612
- Mfr. Part No.:
- PMEG6020EPA,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, 2A to 8A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | HUSON |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 575mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 78ns |
Peak Non-Repetitive Forward Surge Current | 18A |
Related links
- Nexperia 60V 2A, Schottky Diode, 3-Pin HUSON PMEG6020EPA,115
- Nexperia 60V 1A, Dual Schottky Diode, 3-Pin HUSON PMEG6010CPA,115
- Nexperia 60V 2A, Schottky Diode, 2-Pin SOD123W PMEG6020ER,115
- Nexperia 60V 2A, Schottky Diode, 2-Pin SOD-123W PMEG6020ER,115
- Nexperia 60V 2A, Schottky Diode, 2-Pin SOD-128 PMEG6020EP,115
- Nexperia 30V 2A, Dual Schottky Diode, 3-Pin HUSON PMEG3020CPA,115
- Nexperia 60V 2A, Rectifier & Schottky Diode, CFP15B PMEG060T040CLPEZ
- Nexperia 60V 2A, Rectifier & Schottky Diode, CFP15B PMEG060T040CLPE-QZ