STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS140Z
- RS Stock No.:
- 165-8163
- Mfr. Part No.:
- STPS140Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$345.00
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.115 | $345.00 | - |
| 15000 + | $0.104 | $312.00 | 9% |
*price indicative
- RS Stock No.:
- 165-8163
- Mfr. Part No.:
- STPS140Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS140Z | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Forward Voltage Vf | 490mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.35mm | |
| Length | 2.85mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Diameter | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS140Z | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Forward Voltage Vf 490mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.35mm | ||
Length 2.85mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Diameter 1.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS140Z
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZFY
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123 BAT48ZFILM
