STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZFY
- RS Stock No.:
- 189-4451
- Mfr. Part No.:
- STPS1L40ZFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.10
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.484 | $12.10 | - |
| 750 - 1475 | $0.479 | $11.98 | $3.75 |
| 1500 + | $0.464 | $11.60 | $30.00 |
*price indicative
- RS Stock No.:
- 189-4451
- Mfr. Part No.:
- STPS1L40ZFY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS1L40-Y | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Width | 1.8mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS1L40-Y | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Width 1.8mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS140Z
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123 BAT48ZFILM
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L40ZFY
