STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD STTH302RL
- RS Stock No.:
- 165-7727
- Mfr. Part No.:
- STTH302RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7727
- Mfr. Part No.:
- STTH302RL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH302 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH302 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 5.3mm | ||
Length 9.5mm | ||
Width 5.3mm | ||
Diameter 5.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD STTH302RL
- STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD
- STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD STTH3R02
- STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD STTH302
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-201AD
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-201AD STTH3L06
- onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD
