Vishay 200 V 3 A Diode General Purpose 2-Pin DO-221AC VS-3EJH02-M3/6B

This image is representative of the product range

Get a bulk buy discount

Add 70000 more to save $1,890.00

View bulk pricing options

Subtotal (1 reel of 14000 units)*

$3,766.00

(exc. GST)

$4,144.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
14000 - 56000$0.269$3,766.00-
70000 +$0.242$3,388.00$1,890.00

*price indicative

RS Stock No.:
165-6049
Mfr. Part No.:
VS-3EJH02-M3/6B
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-221AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

VS-3E

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

8μA

Peak Non-Repetitive Forward Surge Current Ifsm

85A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

930mV

Peak Reverse Recovery Time trr

30ns

Maximum Operating Temperature

175°C

Diameter

1mm

Height

1mm

Length

4.35mm

Width

2.7mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Hyperfast Recovery Rectifiers


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features


Range Features

VRRM from 200V to 600V

Lowest Qrr at 125°C

Lowest VF at IF

Improved efficiency in Switched Mode power supplies

Soft recovery for reduced EMI at high dIF/dt

TJ (max) 175 °C

AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy