Vishay 1.3 kV 1 A Diode Avalanche 2-Pin DO-214AC BYG23T-M3/TR
- RS Stock No.:
- 165-2838
- Mfr. Part No.:
- BYG23T-M3/TR
- Brand:
- Vishay
This image is representative of the product range
Add 3600 more to save $32.40
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$624.60
(exc. GST)
$687.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,800 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 1800 | $0.347 | $624.60 | - |
| 3600 - 5400 | $0.338 | $608.40 | $32.40 |
| 7200 + | $0.333 | $599.40 | $100.80 |
*price indicative
- RS Stock No.:
- 165-2838
- Mfr. Part No.:
- BYG23T-M3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.3kV | |
| Diode Configuration | Single | |
| Series | BYG23T | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 18A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.3kV | ||
Diode Configuration Single | ||
Series BYG23T | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 18A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Length 4.5mm | ||
Height 2.29mm | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1300 V 1 A Diode Fast Recovery 2-Pin DO-214AC BYG23T-M3/TR
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D-E3/61T
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-E3/61T
