Vishay 60 V 40 A Schottky Rectifier Schottky 3-Pin TO-247AC
- RS Stock No.:
- 165-2476
- Mfr. Part No.:
- VS-40CPQ060-N3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $3.95
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$112.95
(exc. GST)
$124.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,175 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $4.518 | $112.95 | - |
| 50 - 75 | $4.439 | $110.98 | $3.95 |
| 100 + | $4.357 | $108.93 | $16.10 |
*price indicative
- RS Stock No.:
- 165-2476
- Mfr. Part No.:
- VS-40CPQ060-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Schottky Rectifier | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | Q | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Maximum Forward Voltage Vf | 680mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1.7mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Length | 15.87mm | |
| Diameter | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Schottky Rectifier | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series Q | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Maximum Forward Voltage Vf 680mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1.7mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 20.7mm | ||
Width 5.31mm | ||
Length 15.87mm | ||
Diameter 20.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Performance Schottky Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 40 A Schottky Rectifier Schottky 3-Pin TO-247AC VS-40CPQ060-N3
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC
- Vishay 600 V 50 A Diode Recovery 3-Pin TO-247AC
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC VS-60CPU02-N3
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-30WQ06FN-M3
- Vishay 200 V 30 A Diode Recovery 3-Pin TO-247AC VS-MUR3020WT-N3
